Diode 1200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSH3MB12

DigiKey Part Number
4786-GSH3MB12TR-ND - Tape & Reel (TR)
4786-GSH3MB12CT-ND - Cut Tape (CT)
4786-GSH3MB12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSH3MB12
Description
DIODE STANDARD 1200V 3A DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
2 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 713
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,12000kr 3,12
10kr 1,91000kr 19,10
100kr 1,19100kr 119,10
500kr 0,87946kr 439,73
1 000kr 0,77855kr 778,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,65007kr 1 950,21
6 000kr 0,58524kr 3 511,44
9 000kr 0,55216kr 4 969,44
15 000kr 0,51496kr 7 724,40
21 000kr 0,49292kr 10 351,32
30 000kr 0,47149kr 14 144,70
75 000kr 0,42446kr 31 834,50
150 000kr 0,39540kr 59 310,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,12000
Unit Price with VAT:kr 3,90000