
GSFA90R350 | |
|---|---|
DigiKey Part Number | 4786-GSFA90R350-ND |
Manufacturer | |
Manufacturer Product Number | GSFA90R350 |
Description | MOSFET, N-CH, SINGLE, 12.00A, 90 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 12A (Tc) 219W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2786 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 219W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 60,51000 | kr 60,51 |
| 30 | kr 34,42633 | kr 1 032,79 |
| 120 | kr 28,69483 | kr 3 443,38 |
| 510 | kr 24,49437 | kr 12 492,13 |
| 1 020 | kr 23,93174 | kr 24 410,37 |
| Unit Price without VAT: | kr 60,51000 |
|---|---|
| Unit Price with VAT: | kr 75,63750 |

