Diode 45 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 1A Surface Mount SOD-323
SOD-323

GDB5819HWS

DigiKey Part Number
4786-GDB5819HWSTR-ND - Tape & Reel (TR)
4786-GDB5819HWSCT-ND - Cut Tape (CT)
4786-GDB5819HWSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDB5819HWS
Description
DIODE SCHOTTKY 45V 1A SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 876
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,34700kr 13,47
100kr 0,83220kr 83,22
500kr 0,60828kr 304,14
1 000kr 0,53562kr 535,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,44308kr 1 329,24
6 000kr 0,39630kr 2 377,80
9 000kr 0,37243kr 3 351,87
15 000kr 0,34558kr 5 183,70
21 000kr 0,32966kr 6 922,86
30 000kr 0,31419kr 9 425,70
75 000kr 0,28020kr 21 015,00
150 000kr 0,25919kr 38 878,50
300 000kr 0,24153kr 72 459,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250