Diode 30 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount SOD-323
SOD-323

GSB0530WS

DigiKey Part Number
4786-GSB0530WSTR-ND - Tape & Reel (TR)
4786-GSB0530WSCT-ND - Cut Tape (CT)
4786-GSB0530WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB0530WS
Description
DIODE SCHOTTKY 30V 500MA SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 780
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
10kr 1,28700kr 12,87
100kr 0,80010kr 80,01
500kr 0,58416kr 292,08
1 000kr 0,51411kr 514,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,42486kr 1 274,58
6 000kr 0,37974kr 2 278,44
9 000kr 0,35672kr 3 210,48
15 000kr 0,33082kr 4 962,30
21 000kr 0,31547kr 6 624,87
30 000kr 0,30054kr 9 016,20
75 000kr 0,26775kr 20 081,25
150 000kr 0,24748kr 37 122,00
300 000kr 0,23044kr 69 132,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750