
MMBT3904 | |
|---|---|
DigiKey Part Number | 4786-MMBT3904TR-ND - Tape & Reel (TR) 4786-MMBT3904CT-ND - Cut Tape (CT) 4786-MMBT3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904 |
Description | TRANS NPN 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,57700 | kr 5,77 |
| 100 | kr 0,35400 | kr 35,40 |
| 500 | kr 0,25456 | kr 127,28 |
| 1 000 | kr 0,22195 | kr 221,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,18020 | kr 540,60 |
| 6 000 | kr 0,15905 | kr 954,30 |
| 9 000 | kr 0,14825 | kr 1 334,25 |
| 15 000 | kr 0,13608 | kr 2 041,20 |
| 21 000 | kr 0,12885 | kr 2 705,85 |
| 30 000 | kr 0,12183 | kr 3 654,90 |
| 75 000 | kr 0,10638 | kr 7 978,50 |
| 150 000 | kr 0,09683 | kr 14 524,50 |
| 300 000 | kr 0,08878 | kr 26 634,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |









