
MP03869 | |
|---|---|
DigiKey Part Number | 4635-MP03869-ND |
Manufacturer | |
Manufacturer Product Number | MP03869 |
Description | FILTER SAW 1.9GHZ 6-SMD |
Customer Reference | |
Detailed Description | 1.9GHz Frequency RF SAW Filter (Surface Acoustic Wave) 3dB 40MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 1.9GHz | |
Bandwidth | 40MHz | |
Insertion Loss | 3dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |

