
GT10N10 | |
|---|---|
DigiKey Part Number | 3141-GT10N10TR-ND - Tape & Reel (TR) 3141-GT10N10CT-ND - Cut Tape (CT) 3141-GT10N10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT10N10 |
Description | N100V, 7A,RD<140M@10V,VTH1.5V~2. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Tc) 23W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 205 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,08000 | kr 8,08 |
| 10 | kr 5,03200 | kr 50,32 |
| 100 | kr 3,25660 | kr 325,66 |
| 500 | kr 2,49178 | kr 1 245,89 |
| 1 000 | kr 2,24540 | kr 2 245,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,97846 | kr 4 946,15 |
| 5 000 | kr 1,81333 | kr 9 066,65 |
| 7 500 | kr 1,72919 | kr 12 968,92 |
| 12 500 | kr 1,63464 | kr 20 433,00 |
| 17 500 | kr 1,57866 | kr 27 626,55 |
| 25 000 | kr 1,52425 | kr 38 106,25 |
| 62 500 | kr 1,51528 | kr 94 705,00 |
| Unit Price without VAT: | kr 8,08000 |
|---|---|
| Unit Price with VAT: | kr 10,10000 |

