GT095N04D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G65P06D5

DigiKey Part Number
3141-G65P06D5TR-ND - Tape & Reel (TR)
3141-G65P06D5CT-ND - Cut Tape (CT)
3141-G65P06D5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G65P06D5
Description
P60V,RD(MAX)<18M@-10V,VTH-2V~-3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 65A (Tc) 104W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6138 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,68000kr 15,68
10kr 9,89000kr 98,90
100kr 6,59550kr 659,55
500kr 5,18028kr 2 590,14
1 000kr 4,72467kr 4 724,67
2 000kr 4,56728kr 9 134,56
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 3,92685kr 19 634,25
10 000kr 3,73143kr 37 314,30
Manufacturers Standard Package
Unit Price without VAT:kr 15,68000
Unit Price with VAT:kr 19,60000