



RR9LI2500YL3-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-RR9LI2500YL3-IM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | RR9LI2500YL3-IM(R6B) |
Description | AC/DC DSKTP/WALL MT ADPT 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LI2500YL3-IM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Power DIN, 3 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 215,12000 | kr 215,12 |
| 5 | kr 197,86200 | kr 989,31 |
| 20 | kr 184,06500 | kr 3 681,30 |
| 40 | kr 177,53750 | kr 7 101,50 |
| 60 | kr 173,82700 | kr 10 429,62 |
| 100 | kr 169,26160 | kr 16 926,16 |
| 260 | kr 161,04108 | kr 41 870,68 |
| 500 | kr 155,64722 | kr 77 823,61 |
| Unit Price without VAT: | kr 215,12000 |
|---|---|
| Unit Price with VAT: | kr 268,90000 |





