
USBAM11851M2MICBBK5A | |
|---|---|
DigiKey Part Number | 1939-USBAM11851M2MICBBK5A-ND |
Manufacturer | |
Manufacturer Product Number | USBAM11851M2MICBBK5A |
Description | CABLE A PLUG TO MCR B PLUG 3.94' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 3.94' (1.20m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.94' (1.20m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Charge Only |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,96000 | kr 50,96 |
| 10 | kr 43,27000 | kr 432,70 |
| 25 | kr 40,55760 | kr 1 013,94 |
| 50 | kr 38,62200 | kr 1 931,10 |
| 100 | kr 36,77760 | kr 3 677,76 |
| 250 | kr 34,47492 | kr 8 618,73 |
| 500 | kr 32,82998 | kr 16 414,99 |
| 1 000 | kr 31,26424 | kr 31 264,24 |
| 2 500 | kr 29,30908 | kr 73 272,70 |
| Unit Price without VAT: | kr 50,96000 |
|---|---|
| Unit Price with VAT: | kr 63,70000 |



