
TR9CA8000T00IMCFR6B | |
|---|---|
DigiKey Part Number | 1939-TR9CA8000T00IMCFR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA8000T00IMCFR6B |
Description | AC/DC DSKTP/WALL MT ADAPT 5V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 40 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA8000T00IMCFR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Either | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 298,44000 | kr 298,44 |
| 5 | kr 274,42400 | kr 1 372,12 |
| 10 | kr 264,69700 | kr 2 646,97 |
| 36 | kr 247,61000 | kr 8 913,96 |
| 72 | kr 238,82694 | kr 17 195,54 |
| 108 | kr 233,83444 | kr 25 254,12 |
| 252 | kr 223,73627 | kr 56 381,54 |
| Unit Price without VAT: | kr 298,44000 |
|---|---|
| Unit Price with VAT: | kr 373,05000 |


