
KPPX3124643M0KPJX3(R) | |
|---|---|
DigiKey Part Number | 1939-KPPX3124643M0KPJX3(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPPX3124643M0KPJX3(R) |
Description | CIRC CBL 3POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 251,38000 | kr 251,38 |
| 10 | kr 213,65400 | kr 2 136,54 |
| 25 | kr 200,27640 | kr 5 006,91 |
| 50 | kr 190,72180 | kr 9 536,09 |
| 100 | kr 181,62360 | kr 18 162,36 |
| 300 | kr 168,09123 | kr 50 427,37 |
| 500 | kr 162,14936 | kr 81 074,68 |
| Unit Price without VAT: | kr 251,38000 |
|---|---|
| Unit Price with VAT: | kr 314,22500 |

