
GLF1220H | |
|---|---|
DigiKey Part Number | 2500-GLF1220HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1220H |
Description | Nano-Current Consumed Power Swit |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.67x0.67) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 52mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.67x0.67) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 3,21300 | kr 32,13 |
| 20 | kr 2,78050 | kr 55,61 |
| 30 | kr 2,59767 | kr 77,93 |
| 100 | kr 1,93380 | kr 193,38 |
| 250 | kr 1,63552 | kr 408,88 |
| 500 | kr 1,55856 | kr 779,28 |
| 1 000 | kr 1,15450 | kr 1 154,50 |
| 4 000 | kr 1,07753 | kr 4 310,12 |
| 8 000 | kr 1,00056 | kr 8 004,48 |
| Unit Price without VAT: | kr 3,21300 |
|---|---|
| Unit Price with VAT: | kr 4,01625 |

