Similar



BCD-3951-17-4-006 | |
|---|---|
DigiKey Part Number | 2055-BCD-3951-17-4-006-ND |
Manufacturer | |
Manufacturer Product Number | BCD-3951-17-4-006 |
Description | SPEAKER 4OHM 30W TOP PORT 86DB |
Customer Reference | |
Detailed Description | 4 Ohms Tweeter Speaker 30 W 500 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Glass Acoustic Innovations Co. Ltd. | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Box | Power - Rated 30 W |
Part Status Obsolete | Power - Max 90 W |
Technology Magnetic | Port Location Top |
Type Tweeter | Shape Oval, Rectangular Frame |
Frequency Range 500 Hz ~ 20 kHz | Material - Cone Cloth |
Frequency - Self Resonant 1.2kHz | Material - Magnet Nd-Fe-B |
Impedance 4 Ohms | Termination Solder Pads |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.661" (16.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL 5 RV - 4 OHM | Visaton GmbH & Co. KG | 15 | 2056-PL5RV-4OHM-ND | kr 341,09000 | Similar |


