16 MHz ±30ppm Crystal 20pF 25 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±30ppm Crystal 20pF 25 Ohms 4-SMD, No Lead
12.89103

12.89209

DigiKey Part Number
4983-12.89209TR-ND - Tape & Reel (TR)
4983-12.89209CT-ND - Cut Tape (CT)
4983-12.89209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.89209
Description
Crystal 16.0Mhz SMD KX-9AE 20pF,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 25 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 001
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,75000kr 10,75
10kr 9,34700kr 93,47
25kr 8,83680kr 220,92
50kr 8,47300kr 423,65
100kr 8,12220kr 812,22
250kr 7,68096kr 1 920,24
500kr 7,36316kr 3 681,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,05872kr 7 058,72
2 000kr 6,76699kr 13 533,98
3 000kr 6,60207kr 19 806,21
5 000kr 6,40007kr 32 000,35
7 000kr 6,27050kr 43 893,50
10 000kr 6,13608kr 61 360,80
12 000kr 6,06850kr 72 822,00
Manufacturers Standard Package
Unit Price without VAT:kr 10,75000
Unit Price with VAT:kr 13,43750