
12.87143 | |
|---|---|
DigiKey Part Number | 4983-12.87143TR-ND - Tape & Reel (TR) 4983-12.87143CT-ND - Cut Tape (CT) 4983-12.87143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87143 |
Description | CRYSTAL 32.768KHz 9pF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.035ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,54000 | kr 7,54 |
| 10 | kr 6,57300 | kr 65,73 |
| 25 | kr 6,21560 | kr 155,39 |
| 50 | kr 5,95820 | kr 297,91 |
| 100 | kr 5,71200 | kr 571,20 |
| 250 | kr 5,40140 | kr 1 350,35 |
| 500 | kr 5,17808 | kr 2 589,04 |
| 1 000 | kr 4,96389 | kr 4 963,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,64256 | kr 13 927,68 |
| 6 000 | kr 4,45077 | kr 26 704,62 |
| 9 000 | kr 4,34233 | kr 39 080,97 |
| 15 000 | kr 4,20954 | kr 63 143,10 |
| 21 000 | kr 4,12437 | kr 86 611,77 |
| Unit Price without VAT: | kr 7,54000 |
|---|---|
| Unit Price with VAT: | kr 9,42500 |

