
12.87130 | |
|---|---|
DigiKey Part Number | 4983-12.87130TR-ND - Tape & Reel (TR) 4983-12.87130CT-ND - Cut Tape (CT) 4983-12.87130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87130 |
Description | 32.768KHZ CRYSTAL PLASTIC SMD 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.059" W (7.00mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,13000 | kr 6,13 |
| 10 | kr 5,34700 | kr 53,47 |
| 25 | kr 5,05760 | kr 126,44 |
| 50 | kr 4,84860 | kr 242,43 |
| 100 | kr 4,64860 | kr 464,86 |
| 250 | kr 4,39632 | kr 1 099,08 |
| 500 | kr 4,21418 | kr 2 107,09 |
| 1 000 | kr 4,03990 | kr 4 039,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,77834 | kr 11 335,02 |
| 6 000 | kr 3,62220 | kr 21 733,20 |
| 9 000 | kr 3,53390 | kr 31 805,10 |
| 15 000 | kr 3,42578 | kr 51 386,70 |
| 21 000 | kr 3,35643 | kr 70 485,03 |
| 30 000 | kr 3,28446 | kr 98 533,80 |
| Unit Price without VAT: | kr 6,13000 |
|---|---|
| Unit Price with VAT: | kr 7,66250 |

