
12.87106 | |
|---|---|
DigiKey Part Number | 4983-12.87106TR-ND - Tape & Reel (TR) 4983-12.87106CT-ND - Cut Tape (CT) 4983-12.87106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87106 |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.194" L x 0.071" W (4.95mm x 1.82mm) | |
Height - Seated (Max) | 0.037" (0.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,11000 | kr 22,11 |
| 10 | kr 19,21800 | kr 192,18 |
| 25 | kr 18,17240 | kr 454,31 |
| 50 | kr 17,41840 | kr 870,92 |
| 100 | kr 16,69870 | kr 1 669,87 |
| 250 | kr 15,79212 | kr 3 948,03 |
| 500 | kr 15,13962 | kr 7 569,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 14,51445 | kr 14 514,45 |
| 2 000 | kr 13,91551 | kr 27 831,02 |
| 3 000 | kr 13,57702 | kr 40 731,06 |
| 5 000 | kr 13,16247 | kr 65 812,35 |
| 7 000 | kr 12,89660 | kr 90 276,20 |
| Unit Price without VAT: | kr 22,11000 |
|---|---|
| Unit Price with VAT: | kr 27,63750 |

