
12.86537 | |
|---|---|
DigiKey Part Number | 4983-12.86537TR-ND - Tape & Reel (TR) 4983-12.86537CT-ND - Cut Tape (CT) 4983-12.86537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.86537 |
Description | CRYSTAL 2.5MMX2.0MM CERAMIC SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 10pF 150 Ohms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,43000 | kr 5,43 |
| 10 | kr 4,72400 | kr 47,24 |
| 25 | kr 4,46680 | kr 111,67 |
| 50 | kr 4,28380 | kr 214,19 |
| 100 | kr 4,10580 | kr 410,58 |
| 250 | kr 3,88292 | kr 970,73 |
| 500 | kr 3,72208 | kr 1 861,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,56811 | kr 3 568,11 |
| 2 000 | kr 3,42056 | kr 6 841,12 |
| 3 000 | kr 3,33707 | kr 10 011,21 |
| 5 000 | kr 3,23485 | kr 16 174,25 |
| 7 000 | kr 3,16927 | kr 22 184,89 |
| 10 000 | kr 3,10120 | kr 31 012,00 |
| 12 000 | kr 3,06698 | kr 36 803,76 |
| 24 000 | kr 2,94036 | kr 70 568,64 |
| 25 000 | kr 2,93308 | kr 73 327,00 |
| Unit Price without VAT: | kr 5,43000 |
|---|---|
| Unit Price with VAT: | kr 6,78750 |

