26 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.84801

DigiKey Part Number
4983-12.84801TR-ND - Tape & Reel (TR)
4983-12.84801CT-ND - Cut Tape (CT)
4983-12.84801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.84801
Description
Crystal 26.0MHz 8pF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 3,87000kr 38,70
25kr 3,66240kr 91,56
50kr 3,51180kr 175,59
100kr 3,36710kr 336,71
250kr 3,18456kr 796,14
500kr 3,05268kr 1 526,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,92645kr 2 926,45
2 000kr 2,80534kr 5 610,68
3 000kr 2,73689kr 8 210,67
5 000kr 2,65302kr 13 265,10
7 000kr 2,59920kr 18 194,40
10 000kr 2,54336kr 25 433,60
12 000kr 2,51529kr 30 183,48
24 000kr 2,41140kr 57 873,60
25 000kr 2,40542kr 60 135,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500