
12.60355 | |
|---|---|
DigiKey Part Number | 4983-12.60355TR-ND - Tape & Reel (TR) 4983-12.60355CT-ND - Cut Tape (CT) 4983-12.60355DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60355 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,93000 | kr 5,93 |
| 10 | kr 5,14600 | kr 51,46 |
| 25 | kr 4,86080 | kr 121,52 |
| 50 | kr 4,66160 | kr 233,08 |
| 100 | kr 4,46870 | kr 446,87 |
| 250 | kr 4,22584 | kr 1 056,46 |
| 500 | kr 4,05116 | kr 2 025,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,88351 | kr 3 883,51 |
| 2 000 | kr 3,72284 | kr 7 445,68 |
| 3 000 | kr 3,63203 | kr 10 896,09 |
| 5 000 | kr 3,52076 | kr 17 603,80 |
| 7 000 | kr 3,44937 | kr 24 145,59 |
| 10 000 | kr 3,37532 | kr 33 753,20 |
| 12 000 | kr 3,33808 | kr 40 056,96 |
| 24 000 | kr 3,20032 | kr 76 807,68 |
| 25 000 | kr 3,19238 | kr 79 809,50 |
| Unit Price without VAT: | kr 5,93000 |
|---|---|
| Unit Price with VAT: | kr 7,41250 |

