
GUVA-T11GM-LA | |
|---|---|
DigiKey Part Number | 2096-GUVA-T11GM-LA-ND |
Manufacturer | |
Manufacturer Product Number | GUVA-T11GM-LA |
Description | SENSOR PHOTODIODE MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode 10ms Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 370nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 10ms | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 773,99000 | kr 773,99 |
| 5 | kr 716,94200 | kr 3 584,71 |
| 10 | kr 695,69900 | kr 6 956,99 |
| 25 | kr 670,27360 | kr 16 756,84 |
| 50 | kr 652,86740 | kr 32 643,37 |
| 100 | kr 636,89410 | kr 63 689,41 |
| Unit Price without VAT: | kr 773,99000 |
|---|---|
| Unit Price with VAT: | kr 967,48750 |


