


G3R60MT07J-TR | |
|---|---|
DigiKey Part Number | 1913-G3R60MT07J-TR-ND - Tape & Reel (TR) 1913-G3R60MT07J-TRCT-ND - Cut Tape (CT) 1913-G3R60MT07J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3R60MT07J-TR |
Description | 650V 60M TO-263-7 G3R SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 44A (Tc) 182W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 182W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 76,86503 | kr 61 492,02 |
| Unit Price without VAT: | kr 76,86503 |
|---|---|
| Unit Price with VAT: | kr 96,08129 |

