
42 22 | |
|---|---|
DigiKey Part Number | 2128-4222-ND |
Manufacturer | |
Manufacturer Product Number | 42 22 |
Description | HEX KEY L-SHAPE 22MM 8.74" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 22mm 8.74" (222.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 22mm | |
Length - Overall | 8.74" (222.0mm) | |
Features | Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 402,34000 | kr 402,34 |
| Unit Price without VAT: | kr 402,34000 |
|---|---|
| Unit Price with VAT: | kr 502,92500 |

