New Product
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS10-110-10

DigiKey Part Number
2073-SCS10-110-10TR-ND - Tape & Reel (TR)
2073-SCS10-110-10CT-ND - Cut Tape (CT)
2073-SCS10-110-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS10-110-10
Description
SPRING CONTACT, STAINLESS STEEL,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCS10-110-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Stainless Steel
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 960
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,21000kr 1,21
10kr 1,04500kr 10,45
25kr 0,98080kr 24,52
50kr 0,93280kr 46,64
100kr 0,88850kr 88,85
250kr 0,83304kr 208,26
500kr 0,79322kr 396,61
1 000kr 0,75533kr 755,33
2 500kr 0,70795kr 1 769,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000kr 0,65828kr 4 607,96
14 000kr 0,62684kr 8 775,76
21 000kr 0,60916kr 12 792,36
35 000kr 0,58760kr 20 566,00
49 000kr 0,57381kr 28 116,69
70 000kr 0,55956kr 39 169,20
175 000kr 0,52455kr 91 796,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,21000
Unit Price with VAT:kr 1,51250