New Product
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC10-290-03

DigiKey Part Number
2073-SCC10-290-03TR-ND - Tape & Reel (TR)
2073-SCC10-290-03CT-ND - Cut Tape (CT)
2073-SCC10-290-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCC10-290-03
Description
SPRING CONTACT, COPPER ALLOY, SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCC10-290-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.15µin (0.080µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 422
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 1,14600kr 11,46
25kr 1,07360kr 26,84
50kr 1,02320kr 51,16
100kr 0,97390kr 97,39
250kr 0,91304kr 228,26
500kr 0,86922kr 434,61
1 000kr 0,82770kr 827,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,75043kr 3 001,72
8 000kr 0,71459kr 5 716,72
12 000kr 0,69442kr 8 333,04
20 000kr 0,66983kr 13 396,60
28 000kr 0,65412kr 18 315,36
40 000kr 0,63786kr 25 514,40
100 000kr 0,59796kr 59 796,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750