New Product
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC05-250-03

DigiKey Part Number
2073-SCC05-250-03TR-ND - Tape & Reel (TR)
2073-SCC05-250-03CT-ND - Cut Tape (CT)
2073-SCC05-250-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCC05-250-03
Description
SPRING CONTACT, COPPER ALLOY, SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SCC05-250-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.15µin (0.080µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 945
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 1,12600kr 11,26
25kr 1,04920kr 26,23
50kr 1,00100kr 50,05
100kr 0,95280kr 95,28
250kr 0,89292kr 223,23
500kr 0,85032kr 425,16
1 000kr 0,80961kr 809,61
2 500kr 0,75885kr 1 897,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 500kr 0,70934kr 4 610,71
13 000kr 0,67547kr 8 781,11
19 500kr 0,65641kr 12 800,00
32 500kr 0,63317kr 20 578,03
45 500kr 0,61832kr 28 133,56
65 000kr 0,60296kr 39 192,40
162 500kr 0,56524kr 91 851,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750