New at DigiKey
Image for RFCT-SMA-CAP-GS-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCT-SMA-CAP-GS-7

DigiKey Part Number
2072-RFCT-SMA-CAP-GS-7-ND
Manufacturer
Manufacturer Product Number
RFCT-SMA-CAP-GS-7
Description
SMA CAP WITHOUT CHAIN IP67, NICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For SMA Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Connector Style
SMA
Accessory Type
Cap (Cover)
For Use With/Related Products
SMA Jacks
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bag
QuantityUnit PriceExt Price
250kr 24,05856kr 6 014,64
Manufacturers Standard Package
Unit Price without VAT:kr 24,05856
Unit Price with VAT:kr 30,07320