18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2B28-18-G

DigiKey Part Number
2073-FFC2B28-18-GTR-ND - Tape & Reel (TR)
2073-FFC2B28-18-GCT-ND - Cut Tape (CT)
2073-FFC2B28-18-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B28-18-G
Description
CONN FFC FPC 18POS 0.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B28-18-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
18
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention
Voltage Rating
30V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,20000kr 5,20
10kr 4,42600kr 44,26
25kr 4,14480kr 103,62
50kr 3,94640kr 197,32
100kr 3,75880kr 375,88
250kr 3,52276kr 880,69
500kr 3,35438kr 1 677,19
1 000kr 3,19401kr 3 194,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,89634kr 11 585,36
8 000kr 2,75813kr 22 065,04
12 000kr 2,68039kr 32 164,68
20 000kr 2,58558kr 51 711,60
28 000kr 2,52497kr 70 699,16
Manufacturers Standard Package
Unit Price without VAT:kr 5,20000
Unit Price with VAT:kr 6,50000