Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCJ250-05-A-K1-A

DigiKey Part Number
2073-DCJ250-05-A-K1-ATR-ND - Tape & Reel (TR)
2073-DCJ250-05-A-K1-ACT-ND - Cut Tape (CT)
2073-DCJ250-05-A-K1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCJ250-05-A-K1-A
Description
DC POWER JACK, SMT, HORIZONTAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DCJ250-05-A-K1-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.55mm ID (0.100"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide, Solder Retention
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Copper Alloy, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 793
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,55000kr 9,55
10kr 8,11100kr 81,11
25kr 7,59840kr 189,96
50kr 7,23480kr 361,74
100kr 6,88800kr 688,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 6,45636kr 1 614,09
500kr 6,14780kr 3 073,90
750kr 5,97432kr 4 480,74
1 250kr 5,76276kr 7 203,45
1 750kr 5,62753kr 9 848,18
2 500kr 5,48768kr 13 719,20
6 250kr 5,14426kr 32 151,62
12 500kr 4,89895kr 61 236,88
Manufacturers Standard Package
Unit Price without VAT:kr 9,55000
Unit Price with VAT:kr 11,93750