
BF050-10-A-B-0400-0300-L-G | |
|---|---|
DigiKey Part Number | 2073-BF050-10-A-B-0400-0300-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BF050-10-A-B-0400-0300-L-G |
Description | 10POS, 2MM PITCH PIN HDR, DIL, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF050-10-A-B-0400-0300-L-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.354" (9.00mm) | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,60000 | kr 2,60 |
| 10 | kr 2,22200 | kr 22,22 |
| 300 | kr 1,74907 | kr 524,72 |
| 600 | kr 1,66537 | kr 999,22 |
| 1 200 | kr 1,58575 | kr 1 902,90 |
| 5 100 | kr 1,43175 | kr 7 301,93 |
| 10 200 | kr 1,36341 | kr 13 906,78 |
| Unit Price without VAT: | kr 2,60000 |
|---|---|
| Unit Price with VAT: | kr 3,25000 |




