
3T16WE_2405S1.5RP | |
|---|---|
DigiKey Part Number | 3182-3T16WE_2405S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 3T16WE_2405S1.5RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 139,81000 | kr 139,81 |
| 5 | kr 134,58200 | kr 672,91 |
| 20 | kr 130,26100 | kr 2 605,22 |
| 40 | kr 128,14775 | kr 5 125,91 |
| 60 | kr 126,92400 | kr 7 615,44 |
| 100 | kr 125,40030 | kr 12 540,03 |
| 260 | kr 122,59319 | kr 31 874,23 |
| 500 | kr 120,70608 | kr 60 353,04 |
| Unit Price without VAT: | kr 139,81000 |
|---|---|
| Unit Price with VAT: | kr 174,76250 |

