FDC-FDC-7L-Z259
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-FDC-7L-Z259

DigiKey Part Number
5710-FDC-FDC-7L-Z259-ND
Manufacturer
Manufacturer Product Number
FDC-FDC-7L-Z259
Description
CONTROL TEMP/PROC 115V DIN RAIL
Customer Reference
Detailed Description
Process, Temperature Controller 115VAC DIN Rail, Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Process, Temperature Controller
Input Range
0°C ~ 800°C
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
-
Display Type
Analog Dial
Display Characters - Height
-
Voltage - Supply
115VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail, Surface Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Future Design Controls
A separate kr 854,34 flat rate shipping fee will apply
All prices are in NOK
Retail Package
QuantityUnit PriceExt Price
1kr 2 181,07000kr 2 181,07
6kr 2 120,76167kr 12 724,57
11kr 2 080,55727kr 22 886,13
16kr 1 969,99625kr 31 519,94
26kr 1 859,43500kr 48 345,31
Unit Price without VAT:kr 2 181,07000
Unit Price with VAT:kr 2 726,33750