VNC2-32L1B-REEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


FTDI, Future Technology Devices International Ltd
In Stock: 0
Unit Price: kr 46,64000
Datasheet
USB Controller USB 2.0 SPI, UART Interface 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNC2-32L1B-REEL

DigiKey Part Number
768-1051-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VNC2-32L1B-REEL
Description
IC USB HOST/DEVICE CTRL 32-LQFP
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI, UART Interface 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI, UART
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types