USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT240XQ-R

DigiKey Part Number
768-1126-2-ND - Tape & Reel (TR)
768-1126-1-ND - Cut Tape (CT)
768-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT240XQ-R
Description
IC USB FS PARALLEL FIFO 24QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FT240XQ-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to FIFO
Interface
FIFO
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 210
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,92000kr 23,92
25kr 23,21800kr 580,45
100kr 22,51420kr 2 251,42
250kr 20,50404kr 5 126,01
500kr 18,69486kr 9 347,43
1 000kr 18,09180kr 18 091,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 18,09180kr 90 459,00
Manufacturers Standard Package
Unit Price without VAT:kr 23,92000
Unit Price with VAT:kr 29,90000