
DLP-245PL-G | |
|---|---|
DigiKey Part Number | 768-DLP-245PL-G-ND |
Manufacturer | |
Manufacturer Product Number | DLP-245PL-G |
Description | FT245R BASED DEVELOPMENT MODULE |
Customer Reference | |
Detailed Description | - Embedded Module PIC16F8722 3.75KB 128KB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Core Processor | PIC16F8722 | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128KB | |
RAM Size | 3.75KB | |
Connector Type | USB - B, Pin Header | |
Size / Dimension | 2.800" L x 2.000" W (71.10mm x 50.80mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 659,85000 | kr 659,85 |
| Unit Price without VAT: | kr 659,85000 |
|---|---|
| Unit Price with VAT: | kr 824,81250 |

