Image for DLP-245PB-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP-245PB-G

DigiKey Part Number
768-DLP-245PB-G-ND
Manufacturer
Manufacturer Product Number
DLP-245PB-G
Description
FT245R BASED DEVELOPMENT MODULE
Customer Reference
Detailed Description
- Embedded Module PIC16F877A 368KB 8KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Core Processor
PIC16F877A
Co-Processor
-
Speed
-
Flash Size
8KB
RAM Size
368KB
Connector Type
USB - B, Pin Header
Size / Dimension
2.300" L x 0.700" W (58.40mm x 17.80mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 406,06000kr 406,06
Manufacturers Standard Package
Unit Price without VAT:kr 406,06000
Unit Price with VAT:kr 507,57500