
DLP-2232PB-G | |
|---|---|
DigiKey Part Number | 768-DLP-2232PB-G-ND |
Manufacturer | |
Manufacturer Product Number | DLP-2232PB-G |
Description | FT2232D BASED MODULE WITH MICROC |
Customer Reference | |
Detailed Description | USB Embedded Module PIC16F877A 368B 8KB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | MCU, USB Core | |
Core Processor | PIC16F877A | |
Co-Processor | - | |
Speed | - | |
Flash Size | 8KB | |
RAM Size | 368B | |
Connector Type | USB - B, Pin Header | |
Size / Dimension | 2.800" L x 1.000" W (71.10mm x 25.40mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 507,58000 | kr 507,58 |
| Unit Price without VAT: | kr 507,58000 |
|---|---|
| Unit Price with VAT: | kr 634,47500 |

