
C82B-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C82B-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C82B-FTW-LW63 |
Description | 8X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 58.00mm x 32.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 13.50mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.66mm W x 0.56mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 88,51000 | kr 88,51 |
| 10 | kr 85,81800 | kr 858,18 |
| 25 | kr 83,12360 | kr 2 078,09 |
| 50 | kr 80,42980 | kr 4 021,49 |
| 100 | kr 77,83230 | kr 7 783,23 |
| Unit Price without VAT: | kr 88,51000 |
|---|---|
| Unit Price with VAT: | kr 110,63750 |

