
C202AS-YTY-LW63 | |
|---|---|
DigiKey Part Number | 2632-C202AS-YTY-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C202AS-YTY-LW63 |
Description | 20X2 YELLOW/GREEN SERIAL LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Serial 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 3.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Serial | |
Controller Type | ST7066U and PIC16F690 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 322,44000 | kr 322,44 |
| 10 | kr 312,58600 | kr 3 125,86 |
| 25 | kr 302,83680 | kr 7 570,92 |
| 50 | kr 293,08720 | kr 14 654,36 |
| 100 | kr 283,33770 | kr 28 333,77 |
| Unit Price without VAT: | kr 322,44000 |
|---|---|
| Unit Price with VAT: | kr 403,05000 |

