
C202A1-FTW-YW65 | |
|---|---|
DigiKey Part Number | 2632-C202A1-FTW-YW65-ND |
Manufacturer | |
Manufacturer Product Number | C202A1-FTW-YW65 |
Description | 20X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White I2C, RS-232, SPI 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | I2C, RS-232, SPI | |
Controller Type | PIC16F690, ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 287,96000 | kr 287,96 |
| 10 | kr 279,31700 | kr 2 793,17 |
| 25 | kr 270,57280 | kr 6 764,32 |
| 50 | kr 261,82860 | kr 13 091,43 |
| 100 | kr 253,08420 | kr 25 308,42 |
| Unit Price without VAT: | kr 287,96000 |
|---|---|
| Unit Price with VAT: | kr 359,95000 |

