
C162AS-FTW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162AS-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162AS-FTW-LW65 |
Description | 16X2 GRAY SERIAL CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Serial 80.00mm x 36.00mm x 13.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.20mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.61mm W x 0.56mm H | |
Interface | Serial | |
Controller Type | ST7066U and PIC16F690 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 197,70000 | kr 197,70 |
| 10 | kr 191,77300 | kr 1 917,73 |
| 25 | kr 185,74240 | kr 4 643,56 |
| 50 | kr 179,71180 | kr 8 985,59 |
| 100 | kr 173,78180 | kr 17 378,18 |
| Unit Price without VAT: | kr 197,70000 |
|---|---|
| Unit Price with VAT: | kr 247,12500 |

