
C162AS-BW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C162AS-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C162AS-BW-LW63 |
Description | 16X2 BLUE SERIAL CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.56mm W x 0.61mm H | |
Controller Type | ST7066U and PIC16F690 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 193,48000 | kr 193,48 |
| 10 | kr 187,55200 | kr 1 875,52 |
| 25 | kr 181,72200 | kr 4 543,05 |
| 50 | kr 175,89260 | kr 8 794,63 |
| 100 | kr 169,96240 | kr 16 996,24 |
| Unit Price without VAT: | kr 193,48000 |
|---|---|
| Unit Price with VAT: | kr 241,85000 |

