
EA10-NIST | |
|---|---|
DigiKey Part Number | EA10-NIST-ND |
Manufacturer | |
Manufacturer Product Number | EA10-NIST |
Description | THERMO HANDHELD -328F-2480F |
Customer Reference | |
Detailed Description | Handheld -328°F ~ 2480°F (-200°C ~ 1360°C) Probe Thermometer LCD C°/F°/K° Alarm, Auto Off, Backlight, Hold, Min/Max, Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Temperature Display | C°/F°/K° | |
Temperature Range | -328°F ~ 2480°F (-200°C ~ 1360°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Alarm, Auto Off, Backlight, Hold, Min/Max, Record | |
Probe Type | K | |
Battery Cell Size | AAA (6) | |
Includes | Battery, Holder | |
Base Product Number |

