Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX4052DTG | |
|---|---|
DigiKey Part Number | MC74LVX4052DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74LVX4052DTG |
Description | IC SWITCH SP4T X 2 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX4052DTG Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tube | Charge Injection 12pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.5V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4052PW,118 | Nexperia USA Inc. | 435 | 1727-4104-1-ND | kr 2,90000 | Similar |
| CD4052BPW | Texas Instruments | 9 866 | 296-32896-5-ND | kr 11,13000 | Similar |
| CD4052BPWR | Texas Instruments | 24 071 | 296-14273-1-ND | kr 5,05000 | Similar |
| SN74LV4052APWR | Texas Instruments | 0 | 296-3831-1-ND | kr 3,37000 | Similar |
| SN74LV4052APWRG4 | Texas Instruments | 7 570 | 296-48959-1-ND | kr 5,71000 | Similar |



