FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 153-FBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEMC008GTTG7-T14-16

DigiKey Part Number
3052-FEMC008GTTG7-T14-16-ND
Manufacturer
Manufacturer Product Number
FEMC008GTTG7-T14-16
Description
IC FLASH 64GBIT EMMC 153FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 64Gbit eMMC 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (MLC)
Memory Size
Memory Organization
8G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:10
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 252,08000kr 252,08
10kr 233,43400kr 2 334,34
25kr 226,03080kr 5 650,77
50kr 220,48080kr 11 024,04
100kr 214,98990kr 21 498,99
250kr 207,85188kr 51 962,97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 252,08000
Unit Price with VAT:kr 315,10000