
WLFG 9850 12 x 15 GW6NGW | |
|---|---|
DigiKey Part Number | 5496-WLFG985012x15GW6NGW-ND |
Manufacturer | |
Manufacturer Product Number | WLFG 9850 12 x 15 GW6NGW |
Description | GAP-Filler, Heat conductive foil |
Customer Reference | |
Detailed Description | Thermal Pad Gray 15.00mm x 12.00mm Rectangular None |
Datasheet | Datasheet |
Category | Thickness 0.020" (0.50mm) |
Manufacturer Fischer Elektronik | Material Graphite |
Packaging Bulk | Adhesive None |
Part Status Active | Color Gray |
Usage GW6NGW | Thermal Conductivity 8.0W/m-K |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 15.00mm x 12.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr 9,63583 | kr 115,63 |
| Unit Price without VAT: | kr 9,63583 |
|---|---|
| Unit Price with VAT: | kr 12,04479 |

