
SLV W 8 092 22 G | |
|---|---|
DigiKey Part Number | 5496-SLVW809222G-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 8 092 22 G |
Description | TWO ROWS, 0.4 MM; PITCH 1. |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.579" (14.700mm) | |
Length - Post (Mating) | 0.118" (3.000mm) | |
Length - Tail | 0.098" (2.500mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 7.87µin (0.200µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 38,67667 | kr 116,03 |
| Unit Price without VAT: | kr 38,67667 |
|---|---|
| Unit Price with VAT: | kr 48,34584 |

