Heat Sink SOT-9 Aluminum 24.24W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 19 37,5 SA CB SOT 9

DigiKey Part Number
5496-SK1937,5SACBSOT9-ND
Manufacturer
Manufacturer Product Number
SK 19 37,5 SA CB SOT 9
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink SOT-9 Aluminum 24.24W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.476" (37.50mm)
Mfr
Width
3.701" (94.00mm)
Series
Fin Height
0.571" (14.50mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
24.24W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.02°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
3.3°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr 1 403,30 or more for products shipped by Fischer Elektronik
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5kr 51,36000kr 256,80
Unit Price without VAT:kr 51,36000
Unit Price with VAT:kr 64,20000