
LA V 14 150 24 | |
|---|---|
DigiKey Part Number | 5496-LAV1415024-ND |
Manufacturer | |
Manufacturer Product Number | LA V 14 150 24 |
Description | Aluminium Cooling aggregates LA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 840W @ 105°C Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Attachment Method | Bolt On | |
Shape | Square | |
Length | 5.906" (150.00mm) | |
Width | 4.724" (120.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | 840W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.125°C/W | |
Material | ||
Material Finish | - |

